345-013-521-688

Heilind Number:EDA345-013-521-688
Manufacturer:EDAC
Manufacturer Number:345-013-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-521-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 13 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, promising reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronic assemblies with this essential component.