345-013-523-101

Heilind Number:EDA345-013-523-101
Manufacturer:EDAC
Manufacturer Number:345-013-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, perfect for efficiently linking components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for optimal performance and durability in your PCB setups.