345-013-523-102

Heilind Number:EDA345-013-523-102
Manufacturer:EDAC
Manufacturer Number:345-013-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance 13-position board-to-board connector. Designed for seamless integration, it features a compact .1-inch pitch and straight mount orientation for easy installation. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable operation even in harsh environments. Each contact is made of robust copper alloy, guaranteeing secure and stable connections. With a low amperage of 3A and an extended operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component for efficient signal transmission.