345-013-523-103

Heilind Number:EDA345-013-523-103
Manufacturer:EDAC
Manufacturer Number:345-013-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 13 positions with a single row layout, ensuring efficient signal transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1 inch pitch meet high-performance standards. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB design with this essential component.