345-013-523-104

Heilind Number:EDA345-013-523-104
Manufacturer:EDAC
Manufacturer Number:345-013-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 13 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Its straight mount orientation and compact form factor offer easy installation, while the vibrant green color adds a touch of visual appeal. Trust in this connector for all your PCB assembly needs, delivering unrivaled quality and connectivity.