345-013-523-108

Heilind Number:EDA345-013-523-108
Manufacturer:EDAC
Manufacturer Number:345-013-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Green Card Edge Connector. Designed for optimal performance, it features a straight mount orientation and a single row layout with 13 positions, ensuring seamless integration into your circuitry. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise mating is achieved. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.