345-013-523-188

Heilind Number:EDA345-013-523-188
Manufacturer:EDAC
Manufacturer Number:345-013-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-188

Detailed Description

Enhance connectivity in your electronic projects with this sleek green PCB connector. With a streamlined design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. The copper alloy contact material guarantees efficient power transmission, while the 1-row configuration with 13 positions offers ample connectivity options. Featuring a .1-inch pitch and .2-inch row spacing, it's perfect for tight PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the realm of electronics. Upgrade your setup with this high-quality board-to-board connector.