345-013-523-404

Heilind Number:EDA345-013-523-404
Manufacturer:EDAC
Manufacturer Number:345-013-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-404

Detailed Description

Enhance your PCB connectivity with our innovative Green Board-to-Board Connector. Designed for seamless integration, this connector features a single row with 13 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity experience with our cutting-edge Board-to-Board Connector.