345-013-523-458

Heilind Number:EDA345-013-523-458
Manufacturer:EDAC
Manufacturer Number:345-013-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-458

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 13 positions in a single row layout, this connector allows for efficient data transmission between printed circuit boards. Crafted with precision, it guarantees reliable connectivity, with contact material made of durable copper alloy. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures both safety and longevity in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal integrity. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your projects.