345-013-523-602

Heilind Number:EDA345-013-523-602
Manufacturer:EDAC
Manufacturer Number:345-013-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-602

Detailed Description

Elevate your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this high-performance component features 13 positions in a single row, allowing for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in demanding environments, while the Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization. Its straight mount orientation facilitates easy installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your PCB setup with this essential connectivity solution.