345-013-523-604

Heilind Number:EDA345-013-523-604
Manufacturer:EDAC
Manufacturer Number:345-013-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 13 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing for efficient PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it offers versatility for various applications. With a straight mount orientation, it guarantees easy installation. Upgrade your systems with this essential component for optimal performance.