345-013-523-658

Heilind Number:EDA345-013-523-658
Manufacturer:EDAC
Manufacturer Number:345-013-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-523-658

Detailed Description

Enhance your electronic connections with this 13-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.