345-013-524-101

Heilind Number:EDA345-013-524-101
Manufacturer:EDAC
Manufacturer Number:345-013-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-524-101

Detailed Description

Enhance your PCB connections with our green Board To Board PCB Connector. Featuring a single row design with 13 positions, this connector offers seamless connectivity for your electronic devices. Built with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for compact PCB layouts. The straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today.