345-013-524-108

Heilind Number:EDA345-013-524-108
Manufacturer:EDAC
Manufacturer Number:345-013-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 13 positions in a single row, this connector ensures seamless data transfer in your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Designed for efficiency, the connector has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your PCB. Its straight mount orientation allows for convenient integration, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this connector for robust and efficient board-to-board connections in your electronic systems.