345-013-524-158

Heilind Number:EDA345-013-524-158
Manufacturer:EDAC
Manufacturer Number:345-013-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-524-158

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 13 copper alloy contact positions, it facilitates efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mount orientation, it offers versatility in system layout. Operating within a wide temperature range of -40 to 105°C, it guarantees stable operation in various conditions. Elevate your electronic designs with this high-quality connector, a crucial component for seamless board-to-board connectivity.