345-013-524-404

Heilind Number:EDA345-013-524-404
Manufacturer:EDAC
Manufacturer Number:345-013-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-524-404

Detailed Description

Enhance your PCB connectivity with our efficient Green Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose this Straight mount orientation connector for secure and stable connections, perfect for your electronic projects.