345-013-524-458

Heilind Number:EDA345-013-524-458
Manufacturer:EDAC
Manufacturer Number:345-013-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-524-458

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, meticulously designed for seamless integration and reliable performance. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal safety and durability. The 13 copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics projects with this essential component.