345-013-525-101

Heilind Number:EDA345-013-525-101
Manufacturer:EDAC
Manufacturer Number:345-013-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-101

Detailed Description

Enhance your circuit board connections with our high-quality green Card Edge Connector. Designed for seamless integration, this connector features 13 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for efficient PCB assembly. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a straight mount orientation, it facilitates easy installation on your board. Operating within a wide temperature range of -40 to 105°C, it guarantees stability and durability. Upgrade your connectivity solutions with this essential component.