345-013-525-102

Heilind Number:EDA345-013-525-102
Manufacturer:EDAC
Manufacturer Number:345-013-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-102

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row layout and 13 positions, this connector is ideal for compact designs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch make for easy installation on your PCB. Upgrade your connectivity solutions with this essential component.