| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-013-525-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-013-525-104 |
345-013-525-104
| Heilind Number: | EDA345-013-525-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-013-525-104 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our 13-position straight-mount card edge connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this high-quality green connector.

