345-013-525-158

Heilind Number:EDA345-013-525-158
Manufacturer:EDAC
Manufacturer Number:345-013-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-158

Detailed Description

Enhance your electrical connections with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features 13 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. Each contact is crafted from copper alloy for optimal conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its reliability for efficient signal transmission.