345-013-525-404

Heilind Number:EDA345-013-525-404
Manufacturer:EDAC
Manufacturer Number:345-013-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 13 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliability. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a perfect choice for professional-grade PCB assemblies. Elevate your connectivity game with this essential component.