345-013-525-407

Heilind Number:EDA345-013-525-407
Manufacturer:EDAC
Manufacturer Number:345-013-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-407

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in high-temperature environments. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3A. Boasting 13 positions and a straight mount orientation, it provides versatility for various applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.