345-013-525-408

Heilind Number:EDA345-013-525-408
Manufacturer:EDAC
Manufacturer Number:345-013-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 13 positions with a single row layout, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, you can rely on its stable conductivity. The connector offers a pitch of .1 inch and a row spacing of .2 inches, facilitating easy installation. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for reliable and efficient PCB connections.