345-013-525-412

Heilind Number:EDA345-013-525-412
Manufacturer:EDAC
Manufacturer Number:345-013-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 13 positions in a single row, this connector ensures seamless data transfer within your electronic systems. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. The green color adds a touch of style, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup today with this top-of-the-line connector.