345-013-525-458

Heilind Number:EDA345-013-525-458
Manufacturer:EDAC
Manufacturer Number:345-013-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-458

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 13 positions with a single row configuration, offering optimal connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for secure installation. Elevate your PCB design with this essential component.