345-013-525-488

Heilind Number:EDA345-013-525-488
Manufacturer:EDAC
Manufacturer Number:345-013-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-488

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 13 positions and a single row layout, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component and experience seamless connectivity like never before.