345-013-525-603

Heilind Number:EDA345-013-525-603
Manufacturer:EDAC
Manufacturer Number:345-013-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-603

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a single row layout and copper alloy contact material, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 13 positions accommodate multiple connections. Engineered for efficiency, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.