345-013-525-604

Heilind Number:EDA345-013-525-604
Manufacturer:EDAC
Manufacturer Number:345-013-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-525-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within circuitry, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its 13 positions and straight mount orientation offer optimal versatility for various applications. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The copper alloy contact material ensures reliable conductivity, while an amperage of 3A accommodates efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB assembly with this essential component, a testament to quality and performance in electronic connectivity.