345-013-540-101

Heilind Number:EDA345-013-540-101
Manufacturer:EDAC
Manufacturer Number:345-013-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a single row design with 13 positions, it ensures seamless transmission of signals. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB arrangement. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity solutions with this green-colored connector.