345-013-540-102

Heilind Number:EDA345-013-540-102
Manufacturer:EDAC
Manufacturer Number:345-013-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-102

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation in various environments. The copper alloy contact material offers excellent conductivity, while the 13-position design allows for seamless connectivity. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and 0.1" pitch make for easy installation, perfect for efficient PCB assembly. Trust in this connector for robust and efficient electronic setups.