345-013-540-103

Heilind Number:EDA345-013-540-103
Manufacturer:EDAC
Manufacturer Number:345-013-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding conditions. The 13 copper alloy contact positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, facilitate seamless data transfer. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation ensures easy installation, making it a versatile choice for professional and DIY electronics projects. Trust in its quality and efficiency to streamline your PCB connections with precision.