345-013-540-104

Heilind Number:EDA345-013-540-104
Manufacturer:EDAC
Manufacturer Number:345-013-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-104

Detailed Description

Enhance your PCB connectivity with our 13-position Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1in and straight mount orientation, it offers seamless integration into your PCB assembly. Designed for efficiency, it boasts a single row configuration with a row spacing of .2in, perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees secure connections in various environments. Upgrade your electronic projects with this essential component for optimal performance.