345-013-540-107

Heilind Number:EDA345-013-540-107
Manufacturer:EDAC
Manufacturer Number:345-013-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-107

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions and a .1-inch pitch for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronic assemblies with this essential component.