345-013-540-178

Heilind Number:EDA345-013-540-178
Manufacturer:EDAC
Manufacturer Number:345-013-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-178

Detailed Description

Enhance your connectivity with this high-performance Green PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with 13 positions, perfect for efficient board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating between -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your setup with these essential components for seamless data transmission.