345-013-540-403

Heilind Number:EDA345-013-540-403
Manufacturer:EDAC
Manufacturer Number:345-013-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-403

Detailed Description

Elevate your connectivity with our cutting-edge Green Board-To-Board PCB Connector. Engineered for top-tier performance, this connector boasts a reliable amperage of 3 A, ensuring seamless power transmission. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring one row with 13 copper alloy contacts, it offers efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. With a straight mount orientation, installation is effortless, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Ideal for professional use, this connector is a must-have for any technology setup.