345-013-540-404

Heilind Number:EDA345-013-540-404
Manufacturer:EDAC
Manufacturer Number:345-013-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance 13-position board-to-board connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a low amperage of 3 A. The straight mount orientation and 0.1-inch pitch facilitate effortless assembly, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Whether you're building a new prototype or upgrading existing technology, this connector is a versatile and essential component for your project.