345-013-540-407

Heilind Number:EDA345-013-540-407
Manufacturer:EDAC
Manufacturer Number:345-013-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration and reliable data transfer, this connector features 13 positions in a single row with a pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal protection and longevity, even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your PCB connections with this essential component for enhanced functionality and performance.