345-013-540-412

Heilind Number:EDA345-013-540-412
Manufacturer:EDAC
Manufacturer Number:345-013-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-412

Detailed Description

Enhance connectivity within your electronic devices with our 13-position board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring optimal performance even in challenging environments. With copper alloy contacts, it guarantees reliable signal transmission, while its compact pitch of .1 inches allows for efficient PCB layout. Suitable for a wide range of applications, this green-colored connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality construction for secure and stable connections in your electronic systems.