345-013-540-458

Heilind Number:EDA345-013-540-458
Manufacturer:EDAC
Manufacturer Number:345-013-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-458

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek design with a single row and 13 positions, it ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor applications. Upgrade your PCB assembly with this essential component for reliable and efficient performance.