345-013-540-488

Heilind Number:EDA345-013-540-488
Manufacturer:EDAC
Manufacturer Number:345-013-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 13 positions in a single row, allowing for efficient data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a green color and straight mount orientation, it's easy to install and maintain. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless connectivity solutions.