345-013-540-602

Heilind Number:EDA345-013-540-602
Manufacturer:EDAC
Manufacturer Number:345-013-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 13 positions with a single row layout and a compact .1-inch pitch, allowing for efficient signal transmission on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With copper alloy contacts, you can trust in optimal conductivity for your critical applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Its straight mount orientation and 3 A amperage make it suitable for a wide range of projects, from consumer electronics to industrial machinery. Upgrade your connectivity with this essential component.