345-013-540-603

Heilind Number:EDA345-013-540-603
Manufacturer:EDAC
Manufacturer Number:345-013-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-603

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row of 13 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability in a wide range of operating conditions, from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. The contact material, Copper Alloy, ensures excellent conductivity, while the vibrant green housing adds a touch of color to your PCB assembly. Upgrade your electronic devices with this essential component, perfect for various applications in the industry.