345-013-540-604

Heilind Number:EDA345-013-540-604
Manufacturer:EDAC
Manufacturer Number:345-013-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-540-604

Detailed Description

Enhance connectivity in your electronic projects with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row with 13 positions, allowing for seamless integration within your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.