345-013-541-101

Heilind Number:EDA345-013-541-101
Manufacturer:EDAC
Manufacturer Number:345-013-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a 1-row configuration and 13 positions, it offers secure and efficient signal transmission. The straight mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component for a seamless and functional connection.