345-013-541-102

Heilind Number:EDA345-013-541-102
Manufacturer:EDAC
Manufacturer Number:345-013-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green hue, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance. With a single row configuration and 13 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transfer. Its .1-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB assembly with this top-of-the-line connector, a must-have for any electronic setup.