345-013-541-103

Heilind Number:EDA345-013-541-103
Manufacturer:EDAC
Manufacturer Number:345-013-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Featuring a sleek, UL 94V-0 thermoplastic polyester housing, it ensures both durability and safety in operation. With 13 positions and 1 row, this connector offers ample space for seamless PCB integration. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity solutions with this essential component.