345-013-541-107

Heilind Number:EDA345-013-541-107
Manufacturer:EDAC
Manufacturer Number:345-013-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, perfect for a variety of applications. The durable housing is made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connection. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Whether for industrial machinery, consumer electronics, or telecommunications systems, trust in the performance and durability of this essential component. Upgrade your circuit boards with ease and efficiency.