345-013-541-108

Heilind Number:EDA345-013-541-108
Manufacturer:EDAC
Manufacturer Number:345-013-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-108

Detailed Description

Enhance your PCB connectivity with this 13-position card edge connector, designed for seamless board-to-board integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in demanding environments, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and straight mount orientation, this connector offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic assemblies with this high-quality green connector.