345-013-541-188

Heilind Number:EDA345-013-541-188
Manufacturer:EDAC
Manufacturer Number:345-013-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-541-188

Detailed Description

Enhance your PCB connectivity with our high-quality 13-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in diverse environments. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise board-to-board alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and stability for your applications. Trust in our product to streamline your connectivity needs efficiently.